Low

Voltage Regulator, +15V, 78L15, TO92-3 - 

LM78L15ACZ

LM78L15ACZ - Voltage Regulator, +15V, 78L15, TO92-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM78L15ACZ
Order Code:
SC08387
Product Range
7815 Voltage Regulators
Catalogue page:
  CPCC/3323

Product Overview

The LM78L15ACZ is a 3-terminal Positive Regulator available with several fixed output voltages making them useful in a wide range of applications. When used as a Zener diode/resistor combination replacement, the LM78LXX usually results in an effective output impedance improvement of two orders of magnitude and lower quiescent current. This regulator can provide local on card regulation, eliminating the distribution problems associated with single point regulation. With adequate heat sinking the regulator can deliver 100mA output current. Current limiting is included to limit the peak output current to a safe value. Safe area protection for the output transistors is provided to limit internal power dissipation. If internal power dissipation becomes too high for the heat sinking provided, the thermal shutdown circuit takes over preventing the IC from overheating.
  • Output voltage tolerances of ±5% over the temperature range
  • Internal thermal overload protection
  • Output transistor safe area protection
  • Internal short-circuit current limit
  • No external components

Applications

Power Management, Sensing & Instrumentation

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
16.7V
:
23V
:
15V
:
-
:
-
:
140mA
:
TO-92
:
3Pins
:
0°C
:
125°C
:
7815 Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

14 In stock

14 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 16/07/18
£0.32 ( £0.38  Inc. VAT) £ 0.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.32 (£0.38)
10 + £0.28 (£0.34)
100 + £0.25 (£0.30)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews