Low

Switching Regulator, 78S40, DIP16 - 

LM78S40CN

LM78S40CN - Switching Regulator, 78S40, DIP16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM78S40CN
Order Code:
SC09149
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3318
See all Technical Docs

Product Overview

The LM78S40CN is an universal Switching Regulator Subsystem consists of all the active building blocks necessary for switching regulator systems. The device consists of a temperature compensated voltage reference, a duty-cycle controllable oscillator with an active current limit circuit, an error amplifier, high current, high voltage output switch, a power diode and an uncommitted operational amplifier. The device can drive external NPN or PNP transistors when currents in excess of 1.5A or voltages in excess of 40V are required. The device can be used for step-down, step-up or inverting switching regulators as well as for series pass regulators. It features wide supply voltage range, low standby power dissipation, high efficiency and low drift. It is useful for any stand-alone, low part count switching system and works extremely well in battery operated systems.
  • Step-up, step-down or inverting switching regulators
  • Peak currents to 1.5A without external transistors
  • Low standby current drain
  • 80dB Line and load regulation
  • High gain, high current, independent op-amp
  • Pulse width modulation with no double pulsing

Applications

Power Management

Product Information

:
Buck, Boost, Inverting
:
2.5V
:
40V
:
1Outputs
:
DIP
:
16Pins
:
1.5A
:
2.5V
:
40V
:
100kHz
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

6 In stock

6 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.85 ( £1.02  Inc. VAT) £ 1.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.85 (£1.02)
10 + £0.72 (£0.86)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews