Low

Timer CMOS, DIP8, 555 - 

LMC555CN

LMC555CN - Timer CMOS, DIP8, 555

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMC555CN
Order Code:
SC08616
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3324
See all Technical Docs

Product Overview

The LMC555CN is a low power 555 CMOS timer in 8 pin DIP package. It is used for generating accurate time delays and oscillation. This device is a CMOS version of industry standard 555 series general purpose timers. The LMC555CN offers same capability of generating accurate time delays and frequencies as LM555 but with much low power dissipation and supply current spikes. When operated as one shot, the time delay is precisely controlled by single external resistor and capacitor. In stable mode, the oscillation frequency and duty cycle are accurately set by two external resistors and one capacitor. The use of Texas Instrument's LMCMOS process extends both frequency range and low supply capability.
  • Less than 1mW typical power dissipation at 5V supply
  • 3MHz astable frequency capability
  • Supply voltage range from 1.5V to 15V
  • Output fully compatible with TTL and CMOS logic at 5V supply
  • Tested to 10mA and 50mA output current levels
  • Reduced supply current spikes during output transitions
  • Extremely low reset, trigger and threshold currents
  • Excellent temperature stability
  • Operating temperature range from -40°C to 85°C

Applications

Clock & Timing

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
3MHz
:
1.5V
:
15V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

99 In stock

99 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.82 ( £0.98  Inc. VAT) £ 0.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.82 (£0.98)
10 + £0.61 (£0.73)
100 + £0.51 (£0.61)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews