Low

Voltage Regulator, LDO +5.0V, 2950, TO92-3 - 

LP2950ACZ-5.0

LP2950ACZ-5.0 - Voltage Regulator, LDO +5.0V, 2950, TO92-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2950ACZ-5.0
Order Code:
SC08322
Product Range
5V 100mA LDO Voltage Regulators
Catalogue page:
  CPCC/3322

Product Overview

The LP2950ACZ-5.0 is a 5V fixed output low-dropout (LDO) Linear Regulator with very low quiescent current (75µA typical) and very low-dropout (LDO) voltage (typical 40mV at light loads and 380mV at 100mA). Furthermore, the quiescent current of the increases only slightly in dropout, prolonging battery life. Careful design of the device has minimized all contributions to the error budget. This includes a tight initial tolerance (0.5% typical), extremely good load and line regulation (0.05% typical) and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-ON reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched on and off.
  • High accuracy output voltage
  • Extremely low quiescent current
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Use as regulator or reference
  • Needs minimum capacitance for stability
  • Current and thermal limiting
  • Stable with low-ESR output capacitors (10mR to 6R)

Applications

Industrial, Portable Devices, Power Management

Product Information

:
Fixed
:
5.4V
:
30V
:
5V
:
-
:
-
:
100mA
:
380mV
:
TO-92
:
3Pins
:
-40°C
:
125°C
:
Each
:
5V 100mA LDO Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

11 In stock

11 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/02/18
£0.41 ( £0.49  Inc. VAT) £ 0.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.41 (£0.49)
10 + £0.33 (£0.40)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews