Low

Voltage Regulator, LDO Adjustable +1.2429V, 2951, DIP8 - 

LP2951ACN

LP2951ACN - Voltage Regulator, LDO Adjustable +1.2429V, 2951, DIP8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2951ACN
Order Code:
SC08275
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3320
See all Technical Docs

Product Overview

The LP2951ACN is an adjustable micro-power Voltage Regulator with very low quiescent current and very low-dropout voltage. It is ideally suited for use in battery-powered systems. Furthermore, the quiescent current of the device increases only slightly in dropout, prolonging battery life. Careful design of the LP2951-N has minimized all contributions to the error budget. This includes a tight initial tolerance, extremely good load and line regulation (0.05% typical) and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-ON reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched ON and OFF. Also, the part may be pin-strapped for a 5/3/3.3V output or programmed from 1.24 to 29V with an external pair of resistors.
  • High accuracy output voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Use as regulator or reference
  • Needs minimum capacitance for stability
  • Current and thermal limiting
  • Stable with low-ESR output capacitors (10mR to 6R)
  • Ensured 100mA output current
  • Green product and no Sb/Br

Applications

Signal Processing, Imaging, Video & Vision, Audio, Portable Devices, Communications & Networking, Medical

Product Information

:
Adjustable
:
2.3V
:
30V
:
-
:
1.24V
:
29V
:
100mA
:
380mV
:
DIP
:
8Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

30 In stock

30 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.63 ( £0.76  Inc. VAT) £ 0.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.63 (£0.76)
10 + £0.57 (£0.68)
100 + £0.53 (£0.64)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews