Low

Voltage Regulator, Ultra-LDO +2.5V, SMD, 3961 - 

LP3961EMP-2.5

LP3961EMP-2.5 - Voltage Regulator, Ultra-LDO +2.5V, SMD, 3961

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP3961EMP-2.5
Order Code:
SC08287
Product Range
2.5V 800mA LDO Voltage Regulators
Catalogue page:
  CPCC/3321

Product Overview

The LP3961EMP-2.5 is a 2.5V fixed output fast ultra-low-dropout (LDO) Linear Regulator operate from a 2.5 to 7V input supply. This device respond very fast to step changes in load which makes them suitable for low-voltage microprocessor applications. The device is developed on a CMOS process which allows low quiescent current operation independent of output load current, as well as operation under extremely low-dropout (LDO) conditions. The dropout voltage is typically 24mV at 80mA load current and 240mV at 800mA load current.
  • Low ground pin current
  • 0.02% Load regulation
  • 15µA Quiescent current in shutdown mode
  • ±1.5% Output voltage accuracy
  • ERROR\ flag indicates output status
  • Extremely low output capacitor requirements
  • Overtemperature and overcurrent protection

Applications

Industrial, Portable Devices, Power Management

Product Information

:
Fixed
:
2.5V
:
7V
:
2.5V
:
-
:
-
:
800mA
:
240mV
:
SOT-223
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
2.5V 800mA LDO Voltage Regulators
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 12/02/18

Contact me when back in stock

£1.42 ( £1.70  Inc. VAT) £ 1.70
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.42 (£1.70)
10 + £1.22 (£1.46)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews