Low

9V/µs Slew Rate, 10MHz Bandwidth Dual Low Noise Operational Amplifier in PDIP-8 Package - 

NE5532P

NE5532P - 9V/µs Slew Rate, 10MHz Bandwidth Dual Low Noise Operational Amplifier in PDIP-8 Package

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NE5532P
Order Code:
SC07984
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3315
See all Technical Docs

Product Overview

The NE5532 is a high-performance operational amplifier combining excellent dc and ac characteristics. It features very low noise, high output-drive capability, high unity-gain and maximum-output-swing bandwidths, low distortion, high slew rate, input-protection diodes, and output short-circuit protection. These operational amplifiers are compensated internally for unity-gain operation. These devices have specified maximum limits for equivalent input noise voltage.
  • High DC voltage gain
  • High slew rate

Applications

Audio, Communications & Networking, Signal Processing

Product Information

:
2 Amplifier
:
10MHz
:
9V/µs
:
± 5V to ± 15V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

187 In stock

187 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 21/05/18
£0.61 ( £0.73  Inc. VAT) £ 0.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.61 (£0.73)
5 + £0.51 (£0.61)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews