Low

Op Amp, Low Noise, 5534, DIP8 - 

NE5534AP

NE5534AP - Op Amp, Low Noise, 5534, DIP8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NE5534AP
Order Code:
SC07906
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3315
See all Technical Docs

Product Overview

The NE5534AP is a low-noise Operational Amplifier combines excellent DC and AC characteristics. Some of the features include very low noise, high output-drive capability, high unity-gain and maximum-output-swing bandwidths, low distortion and high slew rate. This operational amplifier is compensated internally for a gain equal to or greater than three. Optimization of the frequency response for various applications can be obtained by use of an external compensation capacitor between COMP and COMP/BAL. The NE5534AP features input-protection diodes, out-put short-circuit protection and offset-voltage nulling capability with use of the BALANCE and COMP/BAL pins. In this amplifier a maximum limit is specified for the equivalent input noise voltage.
  • Low harmonic distortion
  • Offset nulling capability
  • External compensation capable
  • 100dB Typical Common-mode rejection ratio

Applications

Audio, Medical, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
10MHz
:
9V/µs
:
± 5V to ± 15V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

18 In stock

18 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.92 ( £1.10  Inc. VAT) £ 1.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.92 (£1.10)
5 + £0.79 (£0.95)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews