Low

Timer Single Precision, DIP8, 555 - 

NE555P

NE555P - Timer Single Precision, DIP8, 555

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NE555P
Order Code:
SC08618
Product Range
xx555 Precision Timers
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3324
See all Technical Docs

Product Overview

The NE555P are precision timing circuits capable of producing accurate time delays or oscillation. In the time-delay or monostable mode of operation, the timed interval is controlled by a single external resistor and capacitor network. In the a stable mode of operation, the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. The threshold and trigger levels normally are two-thirds and one-third, respectively, of VCC. These levels can be altered by use of the control-voltage terminal. When the trigger input falls below the trigger level, the flip-flop is set, and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low.
  • Timing from microseconds to hours
  • A stable or monostable operation
  • Adjustable duty cycle
  • TTL compatible output can sink or source up to 200mA

Applications

Clock & Timing, Consumer Electronics, Aerospace, Defence, Military, Embedded Design & Development

Product Information

:
500kHz
:
4.5V
:
16V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
xx555 Precision Timers
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1,681 In stock

1,681 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.20 ( £0.24  Inc. VAT) £ 0.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.20 (£0.24)
10 + £0.15 (£0.18)
100 + £0.11 (£0.13)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews