Low

Op Amp, Precision, DIP8, 177 - 

OPA177GPG4

OPA177GPG4 - Op Amp, Precision, DIP8, 177

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA177GPG4
Order Code:
SC07893
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3314
See all Technical Docs

Product Overview

The OPA177GPG4 is a high performance precision bipolar Operational Amplifier features very low offset voltage and drift. Laser-trimmed offset, drift and input bias current virtually eliminate the need for costly external trimming. The low quiescent current of the OPA177 dramatically reduce warm-up drift and errors due to thermoelectric effects in input interconnections. It provides an effective alternative to chopper-stabilized amplifier. The low noise of the OPA177 maintains accuracy.
  • 25µV Maximum low offset voltage
  • 0.3µV/°C Low drift
  • 130dB Minimum high open-loop gain
  • 1.5mA Typical low quiescent current
  • Green product and no Sb/Br

Applications

Signal Processing, Test & Measurement

Product Information

:
1 Amplifier
:
600kHz
:
0.3V/µs
:
± 3V to ± 18V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£1.73 ( £2.08  Inc. VAT) £ 2.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.73 (£2.08)
5 + £1.60 (£1.92)
100 + £1.32 (£1.58)
250 + £1.19 (£1.43)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews