Low

Op amp Audio Stereo AB 8DIP - 

RC4580IP

RC4580IP - Op amp Audio Stereo AB 8DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RC4580IP
Order Code:
SC09212
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3315
See all Technical Docs

Product Overview

The RC4580IP is a dual audio Operational Amplifier has been designed optimally for audio applications, such as improving tone control. It offers low noise, high gain bandwidth, low harmonic distortion and high output current, all of which make the device ideally suited for audio electronics, such as preamplifiers, active filters and industrial measurement equipment. When high output current is required, the RC4580 device can be used as a headphone amplifier. Due to its wide operating supply voltage, the RC4580 device can also be used in low-voltage applications.
  • 0.0005% Total harmonic distortion
  • Drop-in replacement

Applications

Communications & Networking, Computers & Computer Peripherals, Automation & Process Control, Audio, Sensing & Instrumentation

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
-
:
2 Channel
:
-
:
± 2V to ± 18V
:
DIP
:
8Pins
:
2kohm
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

21 In stock

21 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.77 ( £0.92  Inc. VAT) £ 0.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.77 (£0.92)
5 + £0.66 (£0.79)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews