Low

74TTL, 7400, DIP14, 5V - 

SN7400N

SN7400N - 74TTL, 7400, DIP14, 5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN7400N
Order Code:
SC09099
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3313
See all Technical Docs

Product Overview

The SN7400N is a quad two input positive NAND gate in 8 pin DIP package. This device performs boolean function in positive logic.
  • Supply voltage range from 4.75V to 5.25V
  • Operating temperature range 0°C to 70°C
  • TTL input level

Product Information

:
TTL00
:
NAND
:
16mA
:
8
:
4.75V
:
5.25V
:
DIP
:
14Pins
:
TTL
:
7400
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

11 In stock

11 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.80 ( £0.96  Inc. VAT) £ 0.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.80 (£0.96)
10 + £0.68 (£0.82)
100 + £0.58 (£0.70)
250 + £0.48 (£0.58)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews