Low

74TTL, 7406, DIP14, 5V - 

SN7406N

SN7406N - 74TTL, 7406, DIP14, 5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN7406N
Order Code:
SC09100
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3313
See all Technical Docs

Product Overview

The SN7406N is a Hexagonal Inverter Buffer/Driver with high-voltage outputs for interfacing with high-level circuits (such as MOS) or for driving high-current loads (such as lamps or relays) and also are characterized for use as inverter buffers for driving TTL inputs. The SN5406 and SN7406 have minimum breakdown voltages of 30V. The device have minimum breakdown voltages of 15V. The maximum sink current is 40mA.
  • Convert TTL voltage to MOS levels
  • High sink-current capability
  • Input clamping diodes simplify system design
  • Open-collector drivers for indicator lamps and relays
  • Inputs fully compatible with most TTL circuits

Applications

Aerospace, Defence, Military

Product Information

:
TTL06
:
Buffer, Inverting
:
DIP
:
14Pins
:
4.75V
:
5.25V
:
TTL
:
7406
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

70 In stock

70 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 13/08/18
£0.52 ( £0.62  Inc. VAT) £ 0.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.52 (£0.62)
10 + £0.39 (£0.47)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews