Low

NAND Gate, Quad 2-Input, PDIP14 - 

SN74HC03N

SN74HC03N - NAND Gate, Quad 2-Input, PDIP14
SN74HC03N - NAND Gate, Quad 2-Input, PDIP14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC03N
Order Code:
SC08934
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3312
See all Technical Docs

Product Overview

The SN74HC03N is a quadruple 2-input positive-NAND Gate with open-drain outputs contains four independent circuits. This device performs the Boolean function Y = (A • B)\ or Y = A\ + B\ in positive logic. The open-drain outputs require pull-up resistors to perform correctly. This device may be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions.
  • 20µA Maximum ICC low power consumption
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • 8ns Propagation delay (tPD)
  • Outputs can drive up to 10 LSTTL loads

Applications

Industrial

Product Information

:
74HC03
:
NAND
:
5.2mA
:
2
:
2V
:
6V
:
DIP
:
14Pins
:
74HC
:
7403
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.29 ( £0.35  Inc. VAT) £ 0.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.29 (£0.35)
10 + £0.20 (£0.24)
100 + £0.12 (£0.14)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews