Low

Decoder/Demux, 74HC139 - 

SN74HC139N

SN74HC139N - Decoder/Demux, 74HC139

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC139N
Order Code:
SC08959
Catalogue page:
  CPCC/3313

Product Overview

The SN74HC139N is a 2-to-4 dual Decoder/Demultiplexer designed for high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, these decoders can minimize the effects of system decoding. When employed with high-speed memories utilizing a fast enable circuit, the delay time of these decoders and the enable time of the memory usually are less than the typical access time of the memory. This means that the effective system delay introduced by the decoders is negligible. The active-low enable (G\) input can be used as a data line in demultiplexing applications. It features fully buffered inputs, each of which represents only one normalized load to its driving circuit.
  • Targeted specifically for high-speed memory decoders and data-transmission systems
  • Incorporate two enable inputs to simplify cascading and/or data reception
  • Outputs can drive up to 10 LSTTL loads
  • 10ns Typical tpd
  • 80µA Maximum low power consumption
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current

Applications

Industrial

Product Information

:
74HC139
:
Decoder / Demultiplexer
:
4Outputs
:
DIP
:
16Pins
:
2V
:
6V
:
74HC
:
74139
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

12 In stock

12 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£0.26 ( £0.31  Inc. VAT) £ 0.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.26 (£0.31)
10 + £0.19 (£0.23)
100 + £0.09 (£0.11)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews