Low

Flipflop, D Type, PDIP16, 7V - 

SN74HC174N

SN74HC174N - Flipflop, D Type, PDIP16, 7V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC174N
Order Code:
SC08967
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3313
See all Technical Docs

Product Overview

The SN74HC174N is a hex positive-edge-triggered D-type Flip-flop has a direct clear (CLR\) input. Information at the data (D) inputs meeting the setup time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going edge of CLK. When CLK is at either the high or low level, the D input has no effect at the output.
  • Outputs can drive up to 10 LSTTL loads
  • Contain six flip-flops with single-rail outputs
  • 80µA Maximum low power consumption
  • 14ns Typical tpd
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current

Applications

Industrial

Product Information

:
74HC174
:
D
:
14ns
:
29MHz
:
5.2mA
:
DIP
:
16Pins
:
Positive Edge
:
Non Inverted
:
2V
:
6V
:
74HC
:
74174
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

8 In stock

8 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.36 ( £0.43  Inc. VAT) £ 0.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.36 (£0.43)
10 + £0.26 (£0.31)
100 + £0.14 (£0.17)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews