Low

Buffer, Line Driver, 74HC240 - 

SN74HC240N

SN74HC240N - Buffer, Line Driver, 74HC240

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC240N
Order Code:
SC08971
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3313
See all Technical Docs

Product Overview

The SN74HC240N is an Octal Buffer and Line Driver designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers, bus-oriented receivers and transmitters. The HC240 device is organized as two 4-bit buffers/drivers with separate output-enable (OE)\inputs. When OE\ is low, the device passes inverted data from the A inputs to the Y outputs. When OE\ is high, the outputs are in the high-impedance state.
  • High-current outputs drive up to 15 LSTTL loads
  • 80µA Maximum low power consumption
  • 9ns Typical tpd
  • ±6mA Output drive at 5V
  • 1µA Maximum low input current

Applications

Industrial

Product Information

:
74HC240
:
Buffer / Line Driver, Inverting
:
DIP
:
20Pins
:
2V
:
6V
:
74HC
:
74240
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

20 In stock

20 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.51 ( £0.61  Inc. VAT) £ 0.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.51 (£0.61)
10 + £0.29 (£0.35)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews