Low

Data Selectors/Mux, 74HC251 - 

SN74HC251N

SN74HC251N - Data Selectors/Mux, 74HC251

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC251N
Order Code:
SC08974
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3313
See all Technical Docs

Product Overview

The SN74HC251N is a Data Selector/Multiplexer with 3-state outputs. It contains full binary decoding to select 1-of-8 data sources and feature strobe-controlled complementary 3-state outputs. The 3-state outputs can interface with and drive data lines of bus-organized systems. With all but one of the common outputs disabled (in the high-impedance state), the low impedance of the single enabled output drives the bus line to a high or low logic level. Both outputs are controlled by the OE\ input. The outputs are disabled when OE\ is high.
  • 3-state Version of HC151
  • High-current 3-state outputs interface directly with system bus or can drive up to 15 LSTTL loads
  • 80µA Maximum low power consumption
  • 9ns Propagation delay (typical)
  • ±6mA Output drive at 5V
  • 1µA Maximum low input current
  • Perform parallel-to-serial conversion
  • Complementary outputs provide true and inverted data

Applications

Industrial, Communications & Networking

Product Information

:
74HC251
:
Data Selector / Multiplexer
:
1Channels
:
8:1
:
2V
:
6V
:
DIP
:
16Pins
:
74HC
:
74251
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

10 In stock

10 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£0.52 ( £0.62  Inc. VAT) £ 0.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.52 (£0.624)
10 + £0.42 (£0.504)
100 + £0.22 (£0.264)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews