Low

Octal D-Type Flip-Flop, 74HCT273 - 

SN74HCT273N

SN74HCT273N - Octal D-Type Flip-Flop, 74HCT273

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HCT273N
Order Code:
SC09027
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3313
See all Technical Docs

Product Overview

The SN74HCT273N is an octal positive-edge-triggered D-type Flip-flop with clear and common enable input. The HCT273 devices are similar to the HCT377 devices, but feature a common clear enable (CLR\) input instead of a latched clock. Information at the data (D) inputs meeting the setup time requirements is transferred to the Q outputs on the positive-going edge of the clock (CLK) pulse. Clock triggering occurs at a particular voltage level and is not directly related to the positive-going pulse. When CLK is at either the high or low level, the D input has no effect at the output. The circuits are designed to prevent false clocking by transitions at (CLR\).
  • Outputs can drive up to 10 LSTTL loads
  • Inputs are TTL-voltage compatible
  • Typical tpd = 12ns
  • 80µA Maximum low power consumption
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current

Applications

Industrial

Product Information

:
74HCT273
:
D
:
12ns
:
37MHz
:
4mA
:
DIP
:
20Pins
:
Positive Edge
:
Non Inverted
:
4.5V
:
5.5V
:
74HCT
:
74273
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

19 In stock

19 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.61 ( £0.73  Inc. VAT) £ 0.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.61 (£0.73)
10 + £0.39 (£0.47)
100 + £0.20 (£0.24)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews