Low

Quad 2-Input OR, 74HCT32, DIP14 - 

SN74HCT32N

SN74HCT32N - Quad 2-Input OR, 74HCT32, DIP14
SN74HCT32N - Quad 2-Input OR, 74HCT32, DIP14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HCT32N
Order Code:
SC09008
Catalogue page:
  CPCC/3313

Product Overview

The SN74HCT32N is a 2-input quadruple Positive-OR Gate performs the Boolean function Y=(A\.B\)\ or Y=A + B in positive logic.
  • Outputs can drive up to 10 LSTTL loads
  • Inputs are TTL-voltage compatible
  • 20µA Maximum low power consumption
  • 13ns Typical tpd
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • ±20mA Input and output clamp current
  • ±25mA Continuous output current
  • ±50mA Continuous current through VCC or GND

Applications

Industrial

Product Information

:
74HCT32
:
OR
:
4mA
:
2
:
4.5V
:
5.5V
:
DIP
:
14Pins
:
74HCT
:
7432
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

29 In stock

29 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£0.22 ( £0.26  Inc. VAT) £ 0.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.22 (£0.26)
10 + £0.19 (£0.23)
100 + £0.09 (£0.11)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews