Low

Octal D-Type Latch, 74HCT373 - 

SN74HCT373N

SN74HCT373N - Octal D-Type Latch, 74HCT373

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HCT373N
Order Code:
SC09028
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3313
See all Technical Docs

Product Overview

The SN74HCT373N is an octal transparent D-type Latch with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. While the LE input is high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the levels that were set up at the D inputs. An OE\ input places the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect the internal operations of the latches.
  • High-current 3-state true outputs can drive up to 15 LSTTL loads
  • Typical tpd = 21ns
  • Inputs are TTL-voltage compatible
  • Full parallel access for loading
  • 80µA Maximum low power consumption
  • ±6mA Output drive at 5V
  • 1µA Maximum low input current

Applications

Communications & Networking

Product Information

:
74HCT373
:
D Type Transparent
:
Tri State
:
59ns
:
6mA
:
DIP
:
20Pins
:
4.5V
:
5.5V
:
8bit
:
74HCT
:
74373
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

25 In stock

25 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 16/07/18
£0.19 ( £0.23  Inc. VAT) £ 0.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.19 (£0.23)
10 + £0.15 (£0.18)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews