Low

Octal D-Type Flip-Flop, 74HCT374 - 

SN74HCT374N

SN74HCT374N - Octal D-Type Flip-Flop, 74HCT374

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HCT374N
Order Code:
SC09029
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3313
See all Technical Docs

Product Overview

The SN74HCT374N is an octal edge-triggered D-type Flip-flop with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. On the positive transition of the clock input, the Q outputs are set to the logic levels that were set up at the data (D) inputs. An OE\ input places the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect the internal operations of the flip-flops. Old data can be retained or new data can be entered while the outputs are in the high-impedance state.
  • High-current 3-state true outputs can drive up to 15 LSTTL loads
  • Inputs are TTL-voltage compatible
  • Full parallel access for loading
  • 80µA Maximum low power consumption
  • 22ns Typical tpd
  • ±6mA Output drive at 5V
  • 1µA Maximum low input current

Applications

Industrial

Product Information

:
74HCT374
:
D
:
35ns
:
40MHz
:
6mA
:
DIP
:
20Pins
:
Positive Edge
:
Tri State Non Inverted
:
4.5V
:
5.5V
:
74HCT
:
74374
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

10 In stock

10 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.41 ( £0.49  Inc. VAT) £ 0.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.41 (£0.49)
10 + £0.27 (£0.32)
100 + £0.17 (£0.20)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews