Low

Octal Buffer/Line Driver, 74HCT540 - 

SN74HCT540N

SN74HCT540N - Octal Buffer/Line Driver, 74HCT540

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HCT540N
Order Code:
SC09031
Catalogue page:
  CPCC/3313

Product Overview

The SN74HCT540N is an octal Buffer/Line Driver with 3-state outputs. It is designed to have the performance of the HCT240 devices and a pin-out with inputs and outputs on opposite sides of the package. This arrangement greatly facilitates printed circuit board layout. The 3-state control gate is a 2-input NOR. If either output-enable (OE1\ or OE2\) input is high, all eight outputs are in the high-impedance state. The HCT540 devices provide inverted data at the outputs. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • Inputs are TTL-voltage compatible
  • Data flow-through pin-out
  • High-current 3-state outputs interface directly with system bus or can drive up to 15 LSTTL loads
  • 80µA maximum ICC low power consumption
  • 12ns typical Propagation delay (tpd)
  • ±6mA Output drive at 5V
  • 1µA maximum Low input current

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

:
74HCT540
:
Buffer, Inverting
:
DIP
:
20Pins
:
4.5V
:
5.5V
:
74HCT
:
74540
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/02/18
£0.55 ( £0.66  Inc. VAT) £ 0.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.55 (£0.66)
10 + £0.49 (£0.59)
100 + £0.33 (£0.40)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews