Low

74LS, 74LS157, DIP16, 5.25V - 

SN74LS157N

SN74LS157N - 74LS, 74LS157, DIP16, 5.25V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS157N
Order Code:
SC09091
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3313
See all Technical Docs

Product Overview

The SN74LS157N is a quadruple 2 to 1-line Data Selector or Multiplexer with inverters and drivers to supply full on-chip data selection to the four output gates. A separate strobe input is provided. A 4-bit word is selected from one of two sources and is routed to the four outputs. The LS157 present true data.
  • Buffered inputs and outputs
  • Three speed/power range

Applications

Industrial, Communications & Networking

Product Information

:
74LS157
:
Data Selector / Multiplexer
:
4Channels
:
2:1
:
4.75V
:
5.25V
:
DIP
:
16Pins
:
74LS
:
74157
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

49 In stock

49 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/02/18
£0.41 ( £0.49  Inc. VAT) £ 0.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.41 (£0.49)
10 + £0.32 (£0.38)
100 + £0.27 (£0.32)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews