Low
74LS, 74LS193, DIP16, 5.25V -
SN74LS193N.
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LS193N.
- Order Code:
- SC09092
- Technical Datasheet:
- (EN)
- Catalogue page:
- CPCC/3313
Product Information
- :
- Binary, Synchronous, Up / Down
- :
- 32MHz
- :
- 16
- :
- DIP
- :
- 16Pins
- :
- 4.75V
- :
- 5.25V
- :
- 0°C
- :
- 70°C
- :
- Each
- :
- -
- :
- To Be Advised
- :
- MSL 1 - Unlimited
Associated Products
3 In stock
3 in stock ready for despatch (UK stock)
£0.77
(
£0.92
Inc. VAT)
£
0.92
- Price for:
- Each
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | £0.77 (£0.92) |
10 + | £0.66 (£0.79) |
100 + | £0.55 (£0.66) |
Filter Tool