Low

74LS, 74LS245, DIP20, 5.25V - 

SN74LS245N.

SN74LS245N. - 74LS, 74LS245, DIP20, 5.25V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS245N.
Order Code:
SC09095
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3313
See all Technical Docs

Product Overview

The SN74LS245N is an Octal Bus Transceiver IC, designed for asynchronous 2-way communication between data buses. The control-function implementation minimizes external timing requirements. The device allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE)/ input can disable the device so that the buses are effectively isolated.
  • 3-state Outputs Drive Bus Lines Directly
  • PNP Inputs Reduce DC Loading on Bus Lines
  • Hysteresis at Bus Inputs Improves Noise Margins
  • Typical Propagation Delay Times Port to Port, 8ns

Applications

Communications & Networking, Signal Processing

Warnings

Input and output voltage ratings may be exceeded if the input and output current ratings are observed, package thermal impedance is calculated in accordance with JESD 51-7.

Product Information

:
74LS245
:
Transceiver, Non Inverting
:
DIP
:
20Pins
:
4.75V
:
5.25V
:
74LS
:
74245
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

38 In stock

38 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 14/05/18
£0.60 ( £0.72  Inc. VAT) £ 0.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.60 (£0.72)
10 + £0.44 (£0.53)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews