Low

74LS, 74LS390, DIP16, 5.25V - 

SN74LS390N

SN74LS390N - 74LS, 74LS390, DIP16, 5.25V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS390N
Order Code:
SC09097
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3313
See all Technical Docs

Product Overview

The SN74LS390N is a 4-bit dual Decade Counter contains eight master-slave flip-flops and additional gating to implement two individual four-bit counters. It incorporates dual divide-by-two and divide-by-five counter, which can be used to implement cycle lengths equal to any whole and/or cumulative multiples of 2 and/or 5 up to divide-by-100. When connected as a bi-quinary counter, the separate divide-by-two circuit can be used to provide symmetry (a square wave) at the final output stage. It comprises two independent four-bit binary counters each having a clear and a clock input. N-bit binary counters can be implemented with each package providing the capability of divide-by-256. It has parallel outputs from each counter stage so that any submultiple of the input count frequency is available for system-timing signals.
  • Direct clear for each 4-bit counter
  • Buffered outputs reduce possibility of collector commutation

Applications

Aerospace, Defence, Military

Product Information

:
74LS390
:
Decade
:
35MHz
:
10
:
DIP
:
16Pins
:
4.75V
:
5.25V
:
74LS
:
74390
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£1.31 ( £1.57  Inc. VAT) £ 1.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.31 (£1.57)
10 + £1.13 (£1.36)
100 + £0.92 (£1.10)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews