Low

Bus Transceiver, SMD, 75176, SOIC8 - 

SN75176BD

SN75176BD - Bus Transceiver, SMD, 75176, SOIC8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN75176BD
Order Code:
SC08419
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3317
See all Technical Docs

Product Overview

The SN75176BD differential bus transceiver is an integrated circuits designed for bidirectional data communication on multipoint bus transmission lines. They are designed for balanced transmission lines and meet ANSI Standards TIA/EIA-422-B and TIA/EIA-485-A and ITU Recommendations V.11 and X.27. This device combines a 3 state differential line driver and a differential input line receiver, both of which operate from a single 5V power supply. The driver and receiver have active high and active low enables, respectively, that can be connected together externally to function as a direction control. The driver differential outputs and the receiver differential inputs are connected internally to form differential input/output (I/O) bus ports that are designed to offer minimum loading to the bus when the driver is disabled or VCC = 0. These ports feature wide positive and negative common-mode voltage ranges, making the device suitable for party line applications.
  • Bidirectional transceiver
  • Designed for multipoint transmission on long bus lines in noisy environments
  • 3 state driver and receiver outputs
  • Individual driver and receiver enables
  • Wide positive and negative input/output bus voltage ranges
  • Driver output capability: ±60mA max.
  • Thermal shutdown protection
  • Driver positive and negative current limiting
  • Receiver input impedance: 12kR min.
  • Receiver input sensitivity: ±200mV
  • Receiver input hysteresis: 50mV typ.

Applications

Communications & Networking, Consumer Electronics, Multimedia, Portable Devices

Product Information

:
Differential Transceiver
:
-
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

10 In stock

10 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.35 ( £0.42  Inc. VAT) £ 0.42
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.35 (£0.42)
10 + £0.32 (£0.38)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews