Low

Driver, Peripheral, 75451, DIP8 - 

SN75451BP

SN75451BP - Driver, Peripheral, 75451, DIP8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN75451BP
Order Code:
SC09136
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3318
See all Technical Docs

Product Overview

The SN75451BP is a Dual Peripheral Driver, designed for use in systems that employ TTL logic. This family is functionally interchangeable with and replaces the SN75450 family and the SN75450A family devices manufactured previously. The speed of the devices is equal to that of the SN75450 family and the parts are designed to ensure freedom from latch-up. Diode-clamped inputs simplify circuit design. Typical applications include high-speed logic buffers, power drivers, relay drivers, lamp drivers, MOS drivers, line drivers and memory drivers. The SN75451BP dual peripheral AND, NAND or and NOR drivers, respectively (assuming positive logic), with the output of the logic gates internally connected to the bases of the npn output transistors.
  • Peripheral drivers for high-current switching at very high speeds
  • Characterized for use to 300mA
  • High-voltage outputs
  • No output latch-up at 20V (after conducting 300mA)
  • High-speed switching
  • Circuit flexibility for varied applications
  • TTL-compatible diode-clamped inputs
  • Standard supply voltages

Applications

Power Management, Lighting, Computers & Computer Peripherals

Product Information

:
4.75V
:
5.25V
:
2Outputs
:
30V
:
400mA
:
DIP
:
Each
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

13 In stock

13 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.48 ( £0.58  Inc. VAT) £ 0.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.48 (£0.58)
10 + £0.36 (£0.43)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews