Low

13V/µs Slew Rate, 3MHz Bandwidth Low Noise JFET Input Operational Amplifier in PDIP-8 Package - 

TL072ACP

TL072ACP - 13V/µs Slew Rate, 3MHz Bandwidth Low Noise JFET Input Operational Amplifier in PDIP-8 Package

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL072ACP
Order Code:
SC07921
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3315
See all Technical Docs

Product Overview

The JFET-input operational amplifiers in the TL07x series are designed as low-noise versions of the TL08x series amplifiers with low input bias and offset currents and fast slew rate. The low harmonic distortion and low noise make the TL07x series ideally suited for high-fidelity and audio preamplifier applications. Each amplifier features JFET inputs (for high input impedance) coupled with bipolar output stages integrated on a single monolithic chip.
  • Low power consumption
  • Wide common-mode and differential voltage ranges
  • Low input bias and offset currents
  • Output short-circuit protection
  • High input impedance
  • Low noise
  • Low total harmonic distortion

Applications

Audio, Communications & Networking, Signal Processing

Product Information

:
2 Amplifier
:
3MHz
:
13V/µs
:
7V to 36V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

27 In stock

27 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/02/18
£0.61 ( £0.73  Inc. VAT) £ 0.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.61 (£0.73)
5 + £0.51 (£0.61)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews