Low

Op Amp, Dual JFET, SMD, SOIC8 - 

TL072CD

TL072CD - Op Amp, Dual JFET, SMD, SOIC8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL072CD
Order Code:
SC07917
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3315
See all Technical Docs

Product Overview

The TL072CD is a dual, JFET input general purpose op amp (Operational Amplifier) in 8 pin SOIC package. This low noise JFET input operational amplifier incorporates well matched and high voltage JFET and bipolar transistors in a monolithic integrated circuit. The TL072CD features high slew rates, low input bias, low offset current and low offset voltage temperature coefficient. The low harmonic distortion and low noise make TL072CD amplifier ideally suited for high fidelity and audio pre amplifier applications. It also features offset adjustment and external compensation.
  • Low power consumption
  • High slew rate is typically 13V/µs
  • 3MHz utility gain bandwidth
  • Common mode rejection ratio is 100dB
  • Supply voltage range from 7V to 36V
  • Wide common mode and differential voltage ranges
  • Output short circuit protection
  • Low total harmonic distortion of 0.003% (typical)
  • Internal frequency compensation
  • Operating temperature range 0°C to 70°C

Applications

Signal Processing, Power Management, Test & Measurement, Audio

Footnotes

Supply voltages larger than 36V for single supply or outside the range of ±18 V for dual supply can permanently damage the device.

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
2 Amplifier
:
3MHz
:
13V/µs
:
7V to 36V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

30 In stock

30 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 23/07/18
£0.25 ( £0.30  Inc. VAT) £ 0.30
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.25 (£0.30)
5 + £0.22 (£0.26)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews