Low

Op Amp, JFET, SMD, SOIC8 - 

TL081CD

TL081CD - Op Amp, JFET, SMD, SOIC8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL081CD
Order Code:
SC07913
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3315
See all Technical Docs

Product Overview

The TL081CD is a single JFET-input Operational Amplifier incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low offset-voltage temperature coefficient, low input bias and offset currents.
  • Wide common-mode and differential voltage ranges
  • Output short-circuit protection
  • High input impedance - JFET input stage
  • Latch-up-free operation
  • Common-mode input voltage range includes VCC+
  • 1.4mA/channel Typical low power consumption
  • 30pA Typical low input bias current
  • 5pA Typical low input offset current
  • 0.003% Typical low total harmonic distortion
  • Green product and no Sb/Br

Applications

Consumer Electronics, Logistics, Computers & Computer Peripherals

Product Information

:
1 Amplifier
:
3MHz
:
13V/µs
:
7V to 36V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.24 ( £0.29  Inc. VAT) £ 0.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.24 (£0.29)
5 + £0.22 (£0.26)
100 + £0.20 (£0.24)
250 + £0.19 (£0.23)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews