Low

Op Amp, Dual JFET, SMD, SOIC8 - 

TL082CD

TL082CD - Op Amp, Dual JFET, SMD, SOIC8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL082CD
Order Code:
SC07922
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3315
See all Technical Docs

Product Overview

The TL082CD is a JFET input operational amplifier (op amp) in 8 pin SOIC package. This device incorporates high voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low input bias, low offset currents and low offset voltage temperature coefficient.
  • Low power consumption of 1.4mA/channel
  • Wide common mode and differential voltage ranges
  • Unity gain bandwidth of 3MHz
  • High slew rate of 13V/µs
  • Supply voltage range from 7V to 36V
  • Low input bias current of 30pA
  • Low input offset current of 5pA
  • Output short circuit protection
  • High input impedance JFET input stage
  • Operating temperature range from 0°C to 70°C

Applications

Signal Processing, Consumer Electronics, Portable Devices

Footnotes

Supply voltages larger than 36V for single supply or outside the range of ±18V for dual supply can permanently damage the device.

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
2 Amplifier
:
3MHz
:
13V/µs
:
7V to 36V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/02/18
£0.32 ( £0.38  Inc. VAT) £ 0.38
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.32 (£0.38)
5 + £0.29 (£0.35)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews