Low

Op Amp, Dual JFET, DIP8 - 

TL082CP

TL082CP - Op Amp, Dual JFET, DIP8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL082CP
Order Code:
SC07923
Catalogue page:
  CPCC/3315

Product Overview

The TL082CP is a JFET input operational amplifier (op amp) in 8 pin DIP package. This device incorporates high voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low input bias, low offset currents and low offset voltage temperature coefficient.
  • Low power consumption of 1.4mA/channel
  • Wide common mode and differential voltage ranges
  • Unity gain bandwidth of 3MHz
  • High slew rate of 13V/µs
  • Supply voltage range from 7V to 36V
  • Low input bias current of 30pA
  • Low input offset current of 5pA
  • Output short circuit protection
  • High input impedance JFET input stage
  • Operating temperature range from 0°C to 70°C

Applications

Signal Processing, Consumer Electronics, Portable Devices

Footnotes

Supply voltages larger than 36V for single supply or outside the range of ±18V for dual supply can permanently damage the device.

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
2 Amplifier
:
3MHz
:
13V/µs
:
7V to 36V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

67 In stock

67 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£0.40 ( £0.48  Inc. VAT) £ 0.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.40 (£0.48)
5 + £0.37 (£0.44)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews