Low

Op Amp, Dual CMOS, SMD, SOIC8, 272 - 

TLC272CD

TLC272CD - Op Amp, Dual CMOS, SMD, SOIC8, 272

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC272CD
Order Code:
SC07940
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3315
See all Technical Docs

Product Overview

The TLC272CD is a Precision Dual Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise and speeds approaching those of general-purpose BiFET devices. The device uses Texas Instruments silicon-gate LinCMOS™ technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents and high slew rates make these cost-effective devices ideal for applications previously reserved for BiFET and NFET products. Four offset voltage grades are available (C-suffix and I-suffix types), ranging from the TLC272 (10mV) to the high-precision TLC277 (500µV). These advantages, in combination with good common-mode rejection and supply voltage rejection, make these devices a good choice for new state-of-the-art designs as well as for upgrading existing designs.
  • Input offset voltage drift typically 0.1µV/month, including first 30 days
  • Single-supply operation
  • Common-mode input voltage range extends below negative rail
  • Low noise typically 25nV/Hz at f = 1kHz
  • Output voltage range includes negative rail
  • 10¹²R Typical high input impedance
  • ESD protection circuitry
  • Designed-in latch-up immunity
  • Green product and no Sb/Br

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
2 Amplifier
:
1.3MHz
:
3.6V/µs
:
3V to 16V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.94 ( £1.13  Inc. VAT) £ 1.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.94 (£1.13)
5 + £0.76 (£0.91)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews