Low

Op Amp, Dual CMOS, DIP8, 272 - 

TLC272CP

TLC272CP - Op Amp, Dual CMOS, DIP8, 272

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC272CP
Order Code:
SC07997
Catalogue page:
  CPCC/3315

Product Overview

The TLC272CP is a Precision Dual Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise and speeds approaching those of general-purpose BiFET devices. The device uses Texas Instruments silicon-gate LinCMOS™ technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents and high slew rates make these cost-effective devices ideal for applications previously reserved for BiFET and NFET products. Four offset voltage grades are available (C-suffix and I-suffix types), ranging from the TLC272 (10mV) to the high-precision TLC277 (500µV). These advantages, in combination with good common-mode rejection and supply voltage rejection, make these devices a good choice for new state-of-the-art designs as well as for upgrading existing designs.
  • Input offset voltage drift typically 0.1µV/month, including first 30 days
  • Single-supply operation
  • Common-mode input voltage range extends below negative rail
  • Low noise typically 25nV/Hz at f = 1kHz
  • Output voltage range includes negative rail
  • 10¹²R Typical high input impedance
  • ESD protection circuitry
  • Designed-in latch-up immunity

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
2 Amplifier
:
1.3MHz
:
3.6V/µs
:
3V to 16V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

48 In stock

48 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/02/18
£0.59 ( £0.71  Inc. VAT) £ 0.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.59 (£0.71)
5 + £0.41 (£0.49)
100 + £0.36 (£0.43)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews