Low

Voltage Regulator, 0.1A +5.0V, 78L05, TO92-3 - 

UA78L05ACLP

UA78L05ACLP - Voltage Regulator, 0.1A +5.0V, 78L05, TO92-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UA78L05ACLP
Order Code:
SC08332
Product Range
7805 Voltage Regulators
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3322
See all Technical Docs

Product Overview

The µA78L00 series fixed Voltage Regulator designed for a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used with power-pass elements to make high-current voltage regulator. It can deliver up to 100mA of output current. The internal limiting and thermal-shutdown features of this regulator essentially make it immune to overload. When used as a replacement for a Zener diode-resistor combination, an effective improvement in output impedance can be obtained, together with lower bias current. The device is characterized for operation over the virtual junction temperature range of 0 to 125°C.
  • No external components
  • Internal short-circuit current limiting
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Product Information

:
Fixed
:
7V
:
20V
:
5V
:
-
:
-
:
100mA
:
TO-92
:
3Pins
:
0°C
:
125°C
:
Each
:
7805 Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

96 In stock

96 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.41 ( £0.49  Inc. VAT) £ 0.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.41 (£0.49)
10 + £0.28 (£0.34)
100 + £0.17 (£0.20)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews