Low

Darlington Array, 7 NPN, 2004, DIP16 - 

ULN2004AN

ULN2004AN - Darlington Array, 7 NPN, 2004, DIP16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ULN2004AN
Order Code:
SC08606
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3324
See all Technical Docs

Product Overview

The ULN2004AN series from Texas Instruments is a through hole, high voltage and high current darlington transistor arrays in PDIP package. Each containing seven NPN darlington pairs that feature high voltage common emitter and open collector outputs with common cathode clamp diodes for switching inductive loads. The collector current rating of a single darlington pair is 500mA and darlington pairs can be paralleled for higher current capability. The ULN2004A devices have a 10.5Kohm series base resistor to allow operation directly from CMOS devices that use supply voltages of 6V to 15V. Typical applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.
  • High voltage outputs of 50V
  • Inputs compatible with various types of logic
  • On state input voltage of 8V at 350mA collector current
  • Collector to emitter saturation voltage of 1.2V at 350mA collector current
  • Operating temperature range -20°C to 70°C
  • Collector current (Ic) of 500mA (single output)

Applications

Motor Drive & Control, Power Management, Industrial, Portable Devices, Consumer Electronics

Product Information

:
NPN
:
50V
:
-
:
350mA
:
-
:
DIP
:
16Pins
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

15 In stock

15 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.24 ( £0.29  Inc. VAT) £ 0.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.24 (£0.29)
10 + £0.19 (£0.23)
100 + £0.17 (£0.20)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews