Low

THERMODATA  R44 00025 00 004 000  TERMINAL BLOCK (TAG)- 4 WAY

THERMODATA R44 00025 00 004 000
Manufacturer Part No:
R44 00025 00 004 000
Order Code:
CN10906

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The R44 00025 00 004 000 is a 4-position 2-row High Barrier Terminal Strip with nickel-plated brass contacts. The terminal block has high impact thermoplastic moulding.
  • 15A/750V Rating
  • UL94V-0 Flammability rating
  • -55 to +100°C Operating temperature range

Product Information

No. of Rows:
2 Row
No. of Positions:
4Ways
Wire Size AWG Min:
-
Wire Size AWG Max:
-
Pitch Spacing:
9.52mm
Rated Current:
-
Rated Voltage:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
 
Related Categories

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.015

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.