Low

THERMODATA  R44 00041 00 000 000  SCREW TO SCREW 3

THERMODATA R44 00041 00 000 000
Manufacturer Part No:
R44 00041 00 000 000
Order Code:
CN10909

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The R44 00041 00 000 000 is a 3-way 15A panel-mount Barrier Terminal Block with twin terminal. It is made up of high impact thermoplastic with tin-coated brass terminal tags and nickel-plated brass terminal plates. It has 6/32 UNC nickel-plated binder head...
  • -55 to 100°C Temperature range

Product Information

No. of Rows:
2 Row
No. of Positions:
3Ways
Wire Size AWG Min:
-
Wire Size AWG Max:
-
Pitch Spacing:
9.52mm
Rated Current:
15A
Rated Voltage:
750V
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.012

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.