Low

THUNDERPLUGS  TPB1  18dB Ear Plugs with Aluminium Case Grey

THUNDERPLUGS TPB1
Manufacturer Part No:
TPB1
Order Code:
HE33571

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Thunderplugs¬ģ were designed to filter sound. They ensure you still hear clearly and properly, but protect your ears against high decebil sound levels. Hear the music and protect your ears from high decibel sound levels.
  • Descreetly fit into your ears
  • Made from the silicone and polystyrene
  • Extra flap on the plug for easy removal
  • Perfect for concerts, parties,construction sites
  • Shooting and anywhere were there is a lot of noise
  • Tested against and certified by both ANSI S3.19-1974
  • American standards and European EN-352-2 standards
  • Noise reduction rating / 18 dB - but music and sound are still clear
  • Supplied with an aluminium keychain case for storage

Product Information

Ear Protection Type:
Uncorded
Noise Rating:
18dB
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Pair of ear plugs, aluminium keychain case

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
49019900
Weight (kg):
.036

Alternatives

Ear Protection Plugs Grey with Carry Case

THUNDERPLUGS

Ear Protection Type:Uncorded; Noise Rating:25dB

45 in stock

Price for: 1 Set

1+ £11.86 (£14.232)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.