Low

TIMEGUARD  DS1  Electronic Time Delay Light Switch, 2 Wire

TIMEGUARD DS1

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Single gang push button time delay switch for filament, fluorescent, low energy lighting or low voltage lighting. The unit replaces conventional single gang light switches and is ideal for stairs and hallways.
  • Switches a light ON immediately, and OFF after the pre-determined time
  • Neon button indicates the switch's position in darkness
  • Adjustable ON time from 10 seconds to 10 minutes (PL02762) or 10 seconds to 2 hours (PL02764)
  • Can control up to 2.5kW of incandescent lighting
  • Unit will switch OFF after the pre-determined time even if accidentally wedged
  • Not suitable for low energy fluorescent lamps

Product Information

Contact Configuration:
Contact Voltage AC Nom:
Contact Voltage DC Nom:
Contact Current Max:
No. of Gangs:
1
Switch Case:
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85366990
Weight (kg):
.119

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.