Low

TIMEGUARD  TS900  IMMERSION HEATER TIME SWITCH

TIMEGUARD TS900

Image is for illustrative purposes only. Please refer to product description.

Product Overview

An electromechanical time switch designed primarily for the control of immersion heaters. This economical design can be used in existing or new installations and can switch 13A for a resistive load (3kW) and 5A for inductive loads at 240V ac. Switching times are set using a number a setting pins.
  • Programmed switching by using time setting pins
  • Switching intervals of 30 minutes
  • Manual override switch
  • Built-in thermal fuse for added protection

Product Information

Contact Configuration:
-
Contact Voltage AC Nom:
240V
Contact Voltage DC Nom:
-
Contact Current Max:
13A
No. of Gangs:
-
Switch Case:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
91070000
Weight (kg):
.17

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.