Low

TOSHIBA  DT010ACA050 

TOSHIBA DT010ACA050
Technical Data Sheet (314.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Efficient and reliable hard drive, ideal for commercial and consumer systems.
  • Best in class power management technology
  • Supports SMART command set

Product Information

Drive Type:
Internal
Drive Size:
3.5"
Drive Interface:
SATA 6 Gb/s
Hard Drive Capacity:
500GB
Rotational Speed:
7200rpm
Cache Buffer:
32MB
Product Range:
Drive Size - Imperial:
3.5 "
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Drive only

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

Tariff No:
84717050
Weight (kg):
.45

Alternatives

3.5" Internal Hard Drive SATA 6GB/s - 1TB, 7200RPM

TOSHIBA

Cache Buffer:32MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:1TB; Rotational Speed:7200rpm

37 in stock

Price for: Each

1+ £34.95 (£41.94)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.