Low

TOSHIBA  HDTC710EL3AA  StorE Canvio 2.5" Portable Hard Drive, Blue - 1TB

TOSHIBA HDTC710EL3AA
Technical Data Sheet (409.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

High performance portable storage solution with a glossy, textured finish
  • Access data remotely from another device
  • NTI Backup Software onboard
  • High speed USB 3.0 interface
  • NTFS for Mac driver included
  • Supports Win XP/Vista/7/8 and Mac OS
  • Dimensions (HxWxD): 15x79x111mm
Note: Remote access requires drive to be connected to a PC and WiFi

Product Information

Drive Type:
External
Drive Size:
2.5"
Drive Interface:
USB 3.0
Hard Drive Capacity:
1TB
Rotational Speed:
Cache Buffer:
Product Range:
STOR.E Canvio
Drive Size - Imperial:
2.5 "
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Drive, USB cable and user guide

Notes

Note: Remote access requires drive to be connected to a PC and WiFi

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84717050
Weight (kg):
.304

Alternatives

Canvio Connect II USB 3.0 Portable Hard Drive, Blue - 1TB

TOSHIBA

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:1TB; Product Range:Canvio Connect II; Rotational Speed:-

2 in stock

Price for: Each

1+ £54.95 (£65.94)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.