Low

2.5" Internal Hard Drive SATA 3GB/s - 1TB, 5400RPM - 

MQ01ABD100S

MQ01ABD100S - 2.5" Internal Hard Drive SATA 3GB/s - 1TB, 5400RPM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOSHIBA TOSHIBA
Manufacturer Part No:
MQ01ABD100S
Order Code:
CS24195
Also Known As:
GTIN UPC EAN: 0608729688624
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/887
See all Technical Docs

Product Overview

  • 12ms average seek time
  • Silent-seek technology

Contents

Contents: Drive only

Product Information

:
Internal
:
2.5"
:
SATA 3 Gb/s
:
1TB
:
5400rpm
:
8MB
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0608729688624

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

 

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) (    Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
    ( )
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews