Low

2.5" Internal Hard Drive SATA 6GB/s - 500GB, 5400RPM, 7mm - 

MQ01ABF050

MQ01ABF050 - 2.5" Internal Hard Drive SATA 6GB/s - 500GB, 5400RPM, 7mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOSHIBA TOSHIBA
Manufacturer Part No:
MQ01ABF050
Order Code:
CS25770
Also Known As:
GTIN UPC EAN: 5711045779800
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/887
See all Technical Docs

Product Overview

7mm High drive; ideal for ultrabooks and high-end multimedia devices
  • 22ms average seek time
  • Eco-friendly design

Contents

Contents: Drive only

Product Information

:
Internal
:
2.5"
:
SATA 6 Gb/s
:
500GB
:
5400rpm
:
8MB
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5711045779800

Related Searches

42 In stock

42 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 30/04/18
£34.95 ( £41.94  Inc. VAT) £ 41.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £34.95 (£41.94)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews