Low

Optocoupler, Dual, Darlington Output - 

TLP523-2

TLP523-2 - Optocoupler, Dual, Darlington Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOSHIBA TOSHIBA
Manufacturer Part No:
TLP523-2
Order Code:
SC08397
Catalogue page:
  CPCC/3364

Product Overview

The TLP523-2 is a 8-pin 2-channel Darlington Output Optocoupler consists of a gallium arsenide infrared emitting diode coupled with a silicon, Darlington connected, phototransistor which has an integral base-emitter resistor to optimize switching speed and elevated temperature characteristics.
  • 55V Minimum collector to emitter voltage

Applications

Communications & Networking

Product Information

:
2 Channel
:
DIP
:
8Pins
:
50mA
:
2.5kV
:
500%
:
55V
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

9 In stock

9 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£1.37 ( £1.64  Inc. VAT) £ 1.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.37 (£1.64)
10 + £1.13 (£1.36)
100 + £0.99 (£1.19)
250 + £0.83 (£1.00)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews