Low

Optocoupler, Quad, Darlington Output - 

TLP523-4

TLP523-4 - Optocoupler, Quad, Darlington Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOSHIBA TOSHIBA
Manufacturer Part No:
TLP523-4
Order Code:
SC08398
Catalogue page:
  CPCC/3364

Product Overview

The TLP523-4 is a DC-output module Solid State Relay consists of a gallium arsenide infrared emitting diode coupled with a silicone, Darlington connected, phototransistor which has an integral base-emitter resistor to optimize switching speed and elevated temperature characteristics.
  • 55V Minimum collector-emitter voltage
  • 10µA Maximum leakage current
  • 5V Reverse voltage

Applications

Industrial, Communications & Networking

Product Information

:
4 Channel
:
DIP
:
16Pins
:
50mA
:
2.5kV
:
500%
:
55V
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

12 In stock

12 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/02/18
£2.64 ( £3.17  Inc. VAT) £ 3.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.64 (£3.17)
10 + £2.06 (£2.47)
100 + £1.55 (£1.86)
250 + £1.31 (£1.57)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews