Low

300Mbps Wireless N USB ADSL2+ Modem Router - 

TD-W8968

TD-W8968 - 300Mbps Wireless N USB ADSL2+ Modem Router

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TD-W8968
Order Code:
CS24723
Also Known As:
GTIN UPC EAN: 6935364060749
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1074
See all Technical Docs

Product Overview

  • All-in-one network solution with DSL modem, NAT router and wireless access point functionality
  • Suitable for heavy bandwidth consumption with up to 300Mbps Wireless N transfer speeds
  • USB Port for storage sharing, printer sharing and FTP/Media server functions
  • Ethernet WAN offers additional connectivity for connecting to Cable, VDSL or fibre modems
  • Future-proof your network with IPv6 support
  • One-touch WPA wireless security with WPS
  • NAT and SPI firewalls to protect end-user devices
  • IP Based bandwidth control and traffic control
  • Supports IGMP snooping and Multicast
  • Connections: 4x RJ45, 1x RJ11, 1x USB
  • Supports Win XP/Vista/7/8, Linux and Mac OS
  • Dimensions (HxWxD): 36x195x130mm

Contents

Contents: Modem router, ac adaptor, RJ11 telephone cables, Ethernet cable, software and user guide

Product Information

:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 6935364060749

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

6 In stock

6 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/02/18
£29.14 ( £34.97  Inc. VAT) £ 34.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £29.14 (£34.968)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews